
Precision voltage reference IC with a fixed 3V output and 0.04% tolerance. Features a low operating supply current of 85µA and a maximum output current of 15mA. Designed for surface mounting in an 8-pin SO package, operating across a wide temperature range of -40°C to 125°C. Maximum input voltage is 13V, and the component is RoHS compliant.
Sign in to ask questions about the Maxim MAX6133AASA30+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6133AASA30+ technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.501V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 85uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Fixed |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6133AASA30+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
