The MAX6138AEXR41-T is an industrial voltage reference from Maxim, operating within a temperature range of -40°C to 85°C. It features a 3-pin package type, specifically designed as an ultra-small SC-70 package. The device has a pin count of 3 and a terminal position of dual. It is designed to provide a single function and a single output, with a voltage tolerance of up to 0.1%.
Maxim MAX6138AEXR41-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6138AEXR41-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.