
Adjustable boost DC/DC controller and regulator, featuring a 3V to 28V input voltage range and capable of delivering up to 500mA output current with a maximum output voltage of 28V. This surface-mount integrated circuit offers up to 93% efficiency and operates within a temperature range of -40°C to 85°C. Packaged in a 16-pin QSOP with dimensions of 4.98mm length, 3.99mm width, and 1.55mm height, it is RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX618EEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX618EEE+ technical specifications.
| Package/Case | QSOP |
| Efficiency | 93% |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX618EEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
