The MAX6191BESA-T is an industrial voltage reference IC with a nominal operating temperature of 85 degrees Celsius. It features a 2.5V to 12.6V supply voltage range and a voltage tolerance of 0.25%. The device is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. The IC operates over a temperature range of -40 to 85 degrees Celsius and is suitable for industrial applications.
Sign in to ask questions about the Maxim MAX6191BESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6191BESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6191BESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.