
The MAX6198AESA/V+T is a 4.096V fixed voltage reference from Maxim, packaged in a SOIC case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The device has a maximum output current of 500uA and an operating supply current of 35uA. It is available in quantities of 2500 per reel and is RoHS compliant.
Sign in to ask questions about the Maxim MAX6198AESA/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6198AESA/V+T technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 35uA |
| Output Current | 500uA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6198AESA/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
