
The MAX6198BESA+T is a low dropout voltage reference from Maxim. It features a fixed output voltage of 4.096V and a maximum output current of 500uA. The device is available in a SOIC package and is suitable for operation over the temperature range of -40°C to 85°C. The MAX6198BESA+T is RoHS compliant and lead free.
Sign in to ask questions about the Maxim MAX6198BESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6198BESA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 35uA |
| Output Current | 500uA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6198BESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
