The MAX619CSA-T is a commercial DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 8 terminals in a dual terminal position and is packaged in a SO-8 package with dimensions of 3.9mm width and 4.9mm length. The device has a pin count of 8 and a single function. It operates within an input voltage range of 2V to 3.6V.
Sign in to ask questions about the Maxim MAX619CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX619CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX619CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.