
8-pin SOIC N surface mount charge pump IC featuring a step-up function to deliver a 5V output at 50mA. Operating from a 2V to 3.6V supply, this component boasts 82% typical efficiency and a maximum supply current of 0.17mA. The narrow body plastic package measures 4.9mm x 3.9mm x 1.37mm with a 1.27mm pin pitch, suitable for MS-012AA JEDEC standards. Maximum power dissipation is 471mW, with an operating temperature range of 0°C to 70°C.
Maxim MAX619CSA-TG068 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.37 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Function | Step Up |
| Output Voltage | 5V |
| Output Current | 50mA |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Efficiency | 82(Typ)% |
| Maximum Supply Current | 0.17mA |
| Maximum Power Dissipation | 471mW |
| Cage Code | 1ES66 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim MAX619CSA-TG068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.