Maxim MAX619EPA technical specifications.
| Package/Case | DIP |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX619EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.