
The MAX619ESA-T is a 5V fixed output DC/DC controller from Maxim, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 85°C and has an output current of 50mA. The device is not RoHS compliant and is available in a tape and reel packaging format with 2500 units per reel. The MAX619ESA-T is a surface mount device and is not radiation hardened.
Sign in to ask questions about the Maxim MAX619ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX619ESA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX619ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
