
2.5V fixed output voltage reference IC, featuring a 0.04% tolerance and a series, buried zener reference type. This surface mount component offers a maximum output current of 15mA and operates from a maximum input voltage of 40V. Designed for a temperature range of 0°C to 70°C, it has an operating supply current of 3mA. Packaged in an 8-pin SOIC for tape and reel distribution, this RoHS compliant integrated circuit is suitable for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6225ACSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 3mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.7mA |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6225ACSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
