The MAX6225BCPA+ is a 2.5V fixed voltage regulator with a maximum input voltage of 40V and a maximum output current of 15mA. It operates within a temperature range of 0°C to 70°C and is packaged in a PDIP with through hole mounting. The device is RoHS compliant and has a tolerance of 0.12%. It draws an operating supply current of 3mA and a supply current of 1.8mA.
Maxim MAX6225BCPA+ technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Buried Zener |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Tolerance | 0.12% |
| RoHS | Compliant |
No datasheet is available for this part.