
The MAX6225BCSA is a 2.5V fixed voltage regulator with a maximum output current of 15mA. It operates from a maximum input voltage of 40V and has a maximum operating temperature of 70°C. The device is packaged in a surface mount SOIC-8 package and is available in a rail/tube packaging option. The MAX6225BCSA is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX6225BCSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6225BCSA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.12% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6225BCSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.