
2.5V fixed series voltage reference IC, featuring a 0.12% tolerance and a low 3mA supply current. This surface-mount SOIC package component operates with input voltages from 8V to 36V, delivering up to 15mA output current. It functions across a wide temperature range of -40°C to 85°C, with a 1kHz frequency specification.
Sign in to ask questions about the Maxim MAX6225BESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6225BESA+ technical specifications.
| Package/Case | SOIC |
| Frequency | 1kHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Buried Zener, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Tolerance | 0.12% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6225BESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
