
Surface mount voltage reference IC with a fixed 4.096V output and 0.02% tolerance. Features a 15mA maximum output current and operates from an 8V to 36V supply voltage. This series voltage reference is housed in a lead-free SOIC package, suitable for surface mounting. It offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX6241AESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6241AESA+ technical specifications.
| Package/Case | SOIC |
| Frequency | 1kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 4.097V |
| Min Output Voltage | 4.096V |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3.2mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Buried Zener, Fixed |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.02% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6241AESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
