Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, CDIP8, CERDIP-8
Maxim MAX6241AMJA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Operating Supply Current | 3.2mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.02% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
