The MAX6241BCSA is a fixed voltage regulator with a maximum input voltage of 40V and an operating temperature range of 0°C to 70°C. It is packaged in a SOIC-8 package and is not RoHS compliant. The device has a maximum output current of 15mA and an operating supply current of 3.2mA. The regulator is a series, buried Zener type and has a tolerance of 0.1%. It is not radiation hardened and contains lead.
Sign in to ask questions about the Maxim MAX6241BCSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6241BCSA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 3.2mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6241BCSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.