The MAX6241BCSA-T is a commercial voltage reference IC with a maximum operating temperature of 70 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 8-pin SOP, SSOP8 package with dimensions of 3.9mm width and 4.9mm length. The IC operates within a supply voltage range of 8V to 36V and has a voltage tolerance of 0.098V. It is suitable for use in commercial temperature grade applications.
Maxim MAX6241BCSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.098 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.