Maxim MAX6250ACPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 3.3mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.02% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6250ACPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.