
5V Series Voltage Reference IC, surface mountable in an 8-pin SOIC package. Features a 0.02% tolerance and a maximum output current of 15mA. Operates with a maximum input voltage of 40V and a quiescent current of 3mA. Suitable for applications within a 0°C to 70°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX6250ACSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6250ACSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | Yes |
| Series | MAX6250A |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6250ACSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.