Sign in to ask questions about the Maxim MAX6250AEPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6250AEPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 5V |
| Max Supply Current | 3.3mA |
| Mount | Through Hole |
| Operating Supply Current | 3.3mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Buried Zener |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6250AEPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
