
Precision voltage reference IC, series, 5V output, fixed. Features 5V reference voltage with 0.1% tolerance. Operates with input voltages from 8V to 40V and supply voltages from 8V to 36V. Offers a maximum output current of 15mA. Packaged in an 8-pin SOIC surface mount package.
Sign in to ask questions about the Maxim MAX6250BCSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6250BCSA+ technical specifications.
| Package/Case | SOIC |
| Frequency | 1kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3.3mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Buried Zener, Fixed |
| Reference Voltage | 5V |
| Regulator Type | PRECISION |
| RoHS Compliant | Yes |
| Supply Current | 3.3mA |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6250BCSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
