The MAX6250BCSA-T is a fixed voltage regulator with a maximum input voltage of 40V and an output voltage of 5V. It has a tolerance of 0.1% and operates within a temperature range of 0 to 70°C. The device is packaged in a SOIC-8 package and is designed for surface mount applications. It has an operating supply current of 3.3mA and an output current of 15mA.
Sign in to ask questions about the Maxim MAX6250BCSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6250BCSA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.3mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6250BCSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
