
Dual low-side gate driver IC, featuring 2A maximum output current and 18V maximum output voltage. Operates with supply voltages from 4.5V to 18V, drawing a maximum supply current of 8mA. This through-hole component in a PDIP package offers a 20ns fall time and supports a maximum power dissipation of 500mW. Designed for lead-free and RoHS compliant applications, with operating temperatures ranging from 0°C to 70°C.
Maxim MAX626CPA+ technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Height | 4.45mm |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Width | 7.87mm |
| RoHS | Compliant |
No datasheet is available for this part.
