
The MAX628CSA+ is a dual independent gate driver IC from Maxim, featuring a maximum output current of 2A and a maximum power dissipation of 450mW. It operates within a temperature range of 0°C to 70°C and is available in a lead-free SOIC package. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX628CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 20ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 450mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX628CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
