The MAX6302CSA+ is a simple reset/power-on reset IC with a threshold voltage of 1.24V and a maximum supply voltage of 5.5V. It has a maximum power dissipation of 471mW and is packaged in a SOIC package. The IC is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. It is RoHS compliant and features a watchdog timer and active high reset with a timeout of 2.8ms.
Sign in to ask questions about the Maxim MAX6302CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6302CSA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.31V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active High |
| Reset Timeout | 2.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.24V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6302CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.