The MAX6302CSA+T is a simple reset/power-on reset IC from Maxim, designed to monitor a single voltage supply. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 471mW. The device is available in a SOIC-8 package and is RoHS compliant. It features an active high reset output and a watchdog timer, with a reset timeout of 2.8ms. The IC consumes an operating supply current of 4uA and is suitable for use in surface mount applications.
Sign in to ask questions about the Maxim MAX6302CSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6302CSA+T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.31V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 2.8ms |
| RoHS Compliant | Yes |
| Series | MAX6301, MAX6302, MAX6303, MAX6304 |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6302CSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.