The MAX6302ESA is an industrial-grade power management IC with a single channel and operating temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device is packaged in an 8-pin SOIC-8 package with a 0.150 inch pitch. The MAX6302ESA is a single-function device with 8 terminals and a JEDEC package code of R-PDSO-G8.
Sign in to ask questions about the Maxim MAX6302ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6302ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.31 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6302ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.