The MAX6303CSA-T is an 8-pin commercial temperature SOIC-8 power management IC with a maximum operating temperature of 70 degrees Celsius. It has a single function and operates on a supply voltage between 1 and 5.5 volts. The device is available in a 0.150 inch, MS-012AA package with a width of 3.9 millimeters and a length of 4.9 millimeters. It has a commercial temperature grade and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX6303CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6303CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6303CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.