Processor Supervisor 4.38V 3.3V/5V 5-Pin SOT-23 T/R
Maxim MAX6306EUK44D3+T technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.446V |
| Min Reset Threshold Voltage | 4.314V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 8uA |
| Overvoltage Threshold | 2.538V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6305, MAX6306, MAX6307, MAX6308, MAX6309, MAX6310, MAX6311, MAX6312, MAX6313 |
| Threshold Voltage | 4.38V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.463V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.