The MAX6307EUK35D3+T is a dual-voltage supervisor in a SOT-23-5 package, designed for surface mount applications. It monitors two voltages and provides an active low reset signal when the supply voltage falls below the undervoltage threshold of 2.463V or rises above the overvoltage threshold of 2.538V. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 571mW. It is RoHS compliant and available in tape and reel packaging.
Maxim MAX6307EUK35D3+T technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.553V |
| Min Reset Threshold Voltage | 3.448V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 8uA |
| Overvoltage Threshold | 2.538V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6305, MAX6306, MAX6307, MAX6308, MAX6309, MAX6310, MAX6311, MAX6312, MAX6313 |
| Threshold Voltage | 3.5V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.463V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.