The MAX6307UK35D3-T is a commercial temperature power management IC with a maximum operating temperature of 70 degrees Celsius. It has a single function and a single channel, with a minimum operating temperature of 0 degrees Celsius. The device is available in a 5-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. It can operate with a supply voltage between 1V and 5.5V.
Sign in to ask questions about the Maxim MAX6307UK35D3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6307UK35D3-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6307UK35D3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.