The MAX6307UK45D2-T is a commercial temperature, single channel power management IC from Maxim. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 5 terminals and is packaged in a 5-pin SOT-23 package. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It is designed for use in general power management applications.
Sign in to ask questions about the Maxim MAX6307UK45D2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6307UK45D2-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6307UK45D2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.