The MAX6312UK29D3-T is a commercial-grade power management IC with a maximum operating temperature of 70 degrees Celsius, a minimum operating temperature of 0 degrees Celsius, and a supply voltage range of 1 to 5.5 volts. It has a single function and a single channel, with a 5-pin package type of MO-178AA, SOT-23. The IC is available in a 1.625mm width and 2.9mm length, with a pin count of 5 and a terminal position of dual. It is suitable for use in commercial applications.
Sign in to ask questions about the Maxim MAX6312UK29D3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6312UK29D3-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6312UK29D3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.