
Surface mount supervisory circuit with a 2.93V threshold voltage, featuring active-low reset and a 1ms reset timeout. This power management IC operates from 1V to 5.5V, with reset threshold voltages ranging from 2.88V to 2.98V. Designed for single voltage monitoring, it offers a low operating supply current of 5uA and a maximum power dissipation of 320mW. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX6314US29D1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6314US29D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.98V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 2.98V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6314 |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.88V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6314US29D1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.