The MAX6314US32D3+T is a surface mount supervisory circuit that monitors a single supply voltage. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The device features a reset threshold voltage of 3.2V and a reset timeout of 140ms. It is RoHS compliant and available in a tape and reel packaging with 2500 units per reel.
Maxim MAX6314US32D3+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.26V |
| Min Reset Threshold Voltage | 3.14V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.26V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6314 |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.14V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.