The MAX6314US33D1+T is a simple reset/power-on reset IC from Maxim, operating over a supply voltage range of 1V to 5.5V. It features a maximum power dissipation of 320mW and is packaged in a TO-253-4 surface mount package. The device operates within a temperature range of -40°C to 85°C and has an operating supply current of 5uA. It is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel.
Maxim MAX6314US33D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.36V |
| Min Reset Threshold Voltage | 3.24V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6314 |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.24V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.