
The MAX6314US33D2+T is a simple reset/power-on reset IC with a single voltage monitoring capability, operating over a temperature range of -40°C to 85°C. It has a low operating supply current of 5uA and can handle a maximum power dissipation of 320mW. This device is available in a TO-253-4 package and is RoHS compliant. The reset is active low and has a timeout of 20ms. It is suitable for use in a variety of applications requiring a simple reset/power-on reset function.
Sign in to ask questions about the Maxim MAX6314US33D2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6314US33D2+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.36V |
| Min Reset Threshold Voltage | 3.24V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6314 |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.24V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6314US33D2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
