
The MAX6314US34D1+T is a surface mount simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It monitors a single voltage and has a maximum power dissipation of 320mW. The IC has a reset timeout of 1ms and is RoHS compliant. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1V.
Sign in to ask questions about the Maxim MAX6314US34D1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6314US34D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.46V |
| Min Reset Threshold Voltage | 3.34V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6314 |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.34V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6314US34D1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.