
The MAX6314US34D3-T is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to monitor a single voltage and has an operating supply current of 5uA. The IC has a maximum power dissipation of 320mW and is available in a TO-253-4 package, which is suitable for surface mount applications. The device is not RoHS compliant, but is lead-free.
Sign in to ask questions about the Maxim MAX6314US34D3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6314US34D3-T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.46V |
| Min Reset Threshold Voltage | 3.34V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Series | MAX6314 |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.34V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6314US34D3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
