The MAX6314US45D1-T is an industrial-grade single-chip IC with a supply voltage range of 2.5V to 5.5V. It operates over a temperature range of -40°C to 85°C. The device is packaged in a 4-pin SOT-143 package with a width of 1.3mm and a length of 2.92mm. It is designed for general use in industrial applications.
Sign in to ask questions about the Maxim MAX6314US45D1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6314US45D1-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6314US45D1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.