The MAX6314US48D1-T is a simple reset/power-on reset IC from Maxim, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 320mW and operates on a supply voltage range of 1V to 5.5V. The IC is available in a TO-253-4 package and is suitable for surface mount applications. It has an operating supply current of 5uA and a reset timeout of 1ms.
Sign in to ask questions about the Maxim MAX6314US48D1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6314US48D1-T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.89V |
| Min Reset Threshold Voltage | 4.71V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 4.89V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | No |
| Series | MAX6314 |
| Threshold Voltage | 4.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.71V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6314US48D1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.