The MAX6314US48D4-T is a single-function power management IC with a maximum operating temperature of 85°C and a supply voltage range of 2.5 to 5.5V. It has a JEDEC package code of R-PDSO-G4 and a width of 1.3mm. The device has 4 pins and is available in a SOT-143 package type. It is designed for industrial applications and has a temperature grade of industrial. The IC has a number of terminals of 4 and a number of functions of 1.
Sign in to ask questions about the Maxim MAX6314US48D4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6314US48D4-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6314US48D4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.