Surface mount supervisory circuit with active-low reset, monitoring a single voltage. Features a reset threshold voltage of 4.9V, with a minimum of 4.81V and a maximum of 4.99V. Operates from a 1V to 5.5V supply voltage range. Includes a 20ms reset timeout and a low operating supply current of 5µA. Packaged in a 4-pin SOT-143 (TO-253-4) on tape and reel, this lead-free and RoHS compliant component is suitable for applications up to 85°C.
Maxim MAX6314US49D2+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.99V |
| Min Reset Threshold Voltage | 4.81V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 4.99V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6314 |
| Threshold Voltage | 4.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.81V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.