The MAX6315US28D1-T is an automotive power management IC with a maximum operating temperature of 125°C. It has a single channel and operates within a supply voltage range of 1.1 to 5.5V. The device is packaged in a 4-pin LSOP package, which measures 1.3mm in width and 2.92mm in length. The IC is designed for use in automotive applications, meeting the requirements of the automotive temperature grade.
Maxim MAX6315US28D1-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.