
The MAX6315US32D3+T is a surface mount Simple Reset/Power-On Reset IC from Maxim. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. This IC monitors a single voltage and has an overvoltage threshold of 4.28V and an undervoltage threshold of 4.12V. It draws an operating supply current of 5uA and has a reset timeout of 140ms. The MAX6315US32D3+T is RoHS compliant and packaged in a tape and reel format with 2500 units per reel.
Maxim MAX6315US32D3+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.28V |
| Min Reset Threshold Voltage | 4.12V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 4.28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6315 |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.