
The MAX6315US32D4+T is a simple reset/power-on reset IC from Maxim, operating within a temperature range of -40°C to 125°C. It monitors a single voltage and provides an active low reset signal when the supply voltage drops below 4.12V or rises above 4.28V. The IC has a maximum power dissipation of 320mW and a typical operating supply current of 5uA. It is available in a TO-253-4 package, packaged in tape and reel quantities of 2500 units, and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX6315US32D4+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6315US32D4+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.28V |
| Min Reset Threshold Voltage | 4.12V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 4.28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Series | MAX6315 |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6315US32D4+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.