The MAX6315US34D1+T is a surface-mount supervisory circuit from Maxim, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. The device features a reset threshold voltage of 3.4V, with over- and undervoltage thresholds of 3.46V and 3.34V, respectively. It is available in a TO-253-4 package and is compliant with RoHS regulations.
Maxim MAX6315US34D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.46V |
| Min Reset Threshold Voltage | 3.34V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6315 |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.34V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.