The MAX6315US36D4+T is a simple reset/power-on reset IC from Maxim, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. This IC monitors a single voltage and has an overvoltage threshold of 3.66V and an undervoltage threshold of 3.54V. The reset is active low and has a timeout of 1.12 seconds. The MAX6315US36D4+T is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX6315US36D4+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6315US36D4+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.66V |
| Min Reset Threshold Voltage | 3.54V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.66V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Series | MAX6315 |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.54V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6315US36D4+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.