The MAX6315US37D2+T is a surface mount simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 320mW and a maximum supply voltage of 5.5V. The IC has a reset threshold voltage of 3.7V and a reset timeout of 20ms. It is RoHS compliant and available in a tape and reel packaging.
Sign in to ask questions about the Maxim MAX6315US37D2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6315US37D2+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.77V |
| Min Reset Threshold Voltage | 3.63V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.77V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6315US37D2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.